Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


QTX 178.212UK QR12 Passive ABS Speaker 12in

Order Code:  

35-4608

  Copy to clipboard
Brand: QTX  Copy to clipboard MPN: 178.212UK  Copy to clipboard EAN-13: 5015972056745
 Report an error

Discontinued

An 12in 400W driver in a compact and lightweight speaker cabinet that is designed for multi-purpose sound reinforcement. The shockproof ABS enclosure features M8/M6 fixing points, allowing it to be arrayed in various combinations to suit most applications from small halls to large nightclubs.
Height 570mm
Frequency 48 to 20000Hz
Impedance
Colour Black

Reviews


Be the first to submit a review