This lightweight QPC30M portable visualiser from Qomo is ideal for presenting in almost any situation and offers the perfect balance between affordability, quality and portability.
Equipped with a host of excellent features, including a VGA output and USB 2.0 connector for image and video capturing, while the camera head can be easily manipulated thanks to the 5 axis of rotation. Additionally, there is an optical zoom 7x, digital zoom 10x, autofocus, internal memory, remote control, software, SD card and built-in microphone.
Such features make the QPC30 the right choice for performing a number of tasks, such as:
- Showing a 2D object such as text in a book, music sheet, photos, pictures and diagrams
- Displaying 3D objects such as prototypes, models, plants or even an animal during dissection
- Highlighting moving objects in real time (e.g chemical reaction, live animal)
- Showing acetate sheets, just like an overhead projector
- Various medical applications (telemedicine, telepathology, display of x-rays)
- Using with an interactive whiteboard for a lesson/presentation that can be annotated and saved
- Compact, foldable, high resolution digital visualiser
- Ideal for presentations/training sessions in meetings, lectures, classrooms, conferences and courtrooms
- Image sensor: 2 megapixel 1/3" CMOS
- Output resolution: XGA, SXGA, WXGA, 720p
- Connect to a computer so images can be captured and saved
- Manufacturer's part QPC30M
Type |
Portable visualiser |
Connection |
USB 2.0 |