Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Qomo QIT1070 70" Interactive LED Touch Screen

Order Code:  

19-1070

  Copy to clipboard
Brand: Qomo  Copy to clipboard MPN: QIT1070  Copy to clipboard
 Report an error

Discontinued

This interactive LED touch screen 70in from Qomo is an easy to use, sleek, interactive presentation solution that displays a crystal clear image and has virtually no delay when annotating.

This LED screen is great for the classroom, conference room or showroom, or anywhere where an easy-to-use interactive presentation solution is needed. The 65in screen with toughened glass requires no projector, eliminating projector installations, expensive projector bulbs and a projection shadow. Simply turn on the screen and you are ready to present.

Presenters can use our annotation software, Flow! Works, to create lessons, or annotate over premade PowerPoints or any online resources.


  • Screen type: TFT LCD with LED
  • Display area: 154 x 87cm
  • Requires no projector, simply turn on and start
  • Weight: 70kg
  • Mounting wall or stand
  • 70in active screen size
  • 4ms response time (no lag – fast response)
  • 1080p HD resolution
  • 6 touch points
  • Manufacturer's part QIT1070

Reviews


Be the first to submit a review