The 8 input, 2 bus Xenyx Q802USB from Behringer has two phantom-powered Xenyx mic preamps, making it possible to use up to two dynamic and/or studio-grade condenser mics. Onboard 3-band British EQ makes it easy to fine-tune any input signal and is available on both the mic and stereo channels.
Another feature exclusive to the Q802USB is an FX Send control per channel, allowing you to use an external effects processor to add the finishing touch to your performance or recording. RCA CD/Tape I/O comes standard on all Xenyx mixers.
- Premium ultra-low noise, high headroom analog mixer
- 2 state-of-the-art Xenyx Mic Preamps comparable to stand-alone boutique preamps
- Studio-grade compressors with super-easy 'one-knob' functionality and control LED for professional vocal and instrumental sound
- Built-in stereo USB/Audio Interface to connect directly to your computer.
- Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins downloadable at Behringer.com
- Neo-classic 'British' 3 band EQs for warm and musical sound
- 1 post fader FX send per channel for external FX devices
- 1 stereo aux return for FX applications or as separate stereo input
- Main mix outputs plus separate control room, phones and 2 Track outputs
- 2 Track inputs assignable to main mix or control room/phones outputs
- High quality components and exceptionally rugged construction ensure long life
- Conceived and designed by Behringer Germany
Type |
Small format mixer |
No. of Inputs |
8 |
No. of Buses |
2 |