Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Rapid PVC Modelling Foam 1220 x 610 x 3mm Pack of 5

Rapid PVC Modelling Foam 1220 x 610 x 3mm Pack of 5

Order Code:  

06-0152

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: M830B  Copy to clipboard EAN-13: 5028288016006
  • Country of Origin: United Kingdom
 Report an error

Discontinued

PVC modelling foam, 3mm thick, ideal for design and build projects.


  • Sheets 1220 x 610 x 3mm
  • Supplied in assorted coloured packs of 5

Note: Colours may vary.

Material PVC foam
Colour Varies
Length 1.22m
Width 610mm
Thickness 3mm

Reviews


Be the first to submit a review