Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Push Pull Spring Balance - Red - 2kg

Order Code:  

06-6772

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 83209  Copy to clipboard EAN-13: 5060155730905
  • Country of Origin: Hong Kong
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/05/2024

The design of the Push Pull Spring Balance 2kg means it can demonstrate not only the weight of suspended objects but also the force used to push or pull them. A clear extended rod allows pupils to use a drywipe marker to create their own scale ranges.


  • Colour coded
  • Calibrated in Grams and Newtons
  • Instruction and ideas sheet included
  • Suitable for Key Stages 1, 2, 3 & 4 (ages 5 to 16)
Type Spring balance
Measurement Range 0 to 2000g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review