Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Danube PUS-2415D-2W 24V in 15V out 1W

Danube PUS-2415D-2W 24V in 15V out 1W

Order Code:  

59-2116

  Copy to clipboard
Brand: Danube  Copy to clipboard MPN: PUS-2415D-2W  Copy to clipboard
 Report an error

Discontinued

This 1W DC to DC converter from Danube has a number of excellent features, including the single in line package, 100% burn in, high efficiency, internal SMD technology, UL94-V0 package material and manufacturer's 3-year warranty. From the PU Series and equipped with a nominal/output voltage of 24V/15V DC, the converter requires no heatsink.
  • Connection: Solder pins
  • Efficiency (max.): 82%
  • Insulation voltage: 3000V DC
  • Max. output current: 133mA
  • No. of outputs: 1x
  • Power: 1W
  • 10.14 x 19.6 x 7.1mm (H x L x W)
  • Manufacturer's part PRS-0505K

Reviews


Be the first to submit a review