Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Horizontal Bench Mounting Pulley - Diameter 50mm

Order Code:  

06-2149

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH10322  Copy to clipboard
  • Quickly find another product in this range by Type:

    Horizontal pulley Vertical pulley
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
13 in Stock, despatched same dayAdditional quantity lead time 5 months

An aluminium pulley, 50mm in diameter, mounted in a metal frame for clamping to a board or bench up to 25mm thick.


  • 50mm diameter
  • Metal frame
  • Clamps to boards or benches up to 25mm thick
Type Horizontal pulley

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 July 2019 Question by: Rapid Customer | Product code: 06-2149
Q. Hi, do you offer such this clamp that fits for an up to 40mm board or bench thickness? If not may you provide something similar that would match my requirement? Thank you in advance. Kind regards, Julian Werth
A. Hi Julian, thank you for your question. The only other pulley on clamp we offer is a vertical pulley which will clamp 38mm - 06-2150.

Reviews


Be the first to submit a review