Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Pulley with Adjustable Table Clamp - Pulley Diameter 45mm

Order Code:  

06-2198

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH10328  Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
17 in Stock, despatched same dayAdditional quantity lead time 5 months

A nylon pulley mounted on a sturdy clamp suitable for attaching to tables and benches up to 4.5cm thick. The pulley is 4.5cm in diameter and can be adjusted from flush with the tabletop to 13cm above it. In addition, the pulley can be rotated through 360° to suit any experimental setup.


  • 4.5cm dia. pulley with ball-bearing pivot
  • Pulley position can be adusted up and down and through 360°
  • Clamp attaches to tables up to 4.5cm thick
Type Adjustable pulley

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review