Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother P-Touch PT-90 Handheld Label Printer

Order Code:  

25-1036

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: PT-90  Copy to clipboard EAN-13: 4977766671033
  • Country of Origin:
 Report an error

Discontinued

With ergonomic design and stylish looks, the PT-90 Label Printer is ideal for organising your home and home office. Lightweight and compact enough to be hand-held or used on the desk, the PT-90 is also equipped with many special features including icons, symbols, frames and special characters.


  • 8 print styles: normal, bold, outline, shadow, italic, italic bold, italic outline & italic shadow
  • 3 print sizes
  • 7 frames: round, leaf, tile, star, heart, square & bubble
  • 7.5mm per second print speed
  • 12 character display
  • 2 line printing
  • QWERTY style keyboard
  • Tape width 9 and 12mm
  • Takes Brother M-tape cassettes
  • Size 156 x 111 x 57mm
  • Weight 250g

Reviews


Be the first to submit a review