Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility DM-507 Pt1000 Element 2x10 Class B

Order Code:  

61-1234

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-4503-001  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.49
5+ £4.40
25+ £4.03

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/06/2024

A Class B Pt1000 flat film temperature sensor with a thin film construction. The temperature range is -50°C to +500°C.


  • Pt1000 to IEC 751
  • Resists vibration and shock
  • Class B in accordance with IEC 60751
Dimensions 10 x 2mm
Housing Type Thin film element
Resistance 1kΩ
Temperature Range -50 to +550°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review