Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility DM-310 Pt1000 Element 2x10 Class A

Order Code:  

61-1232

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: DM-310  Copy to clipboard
 Report an error

Discontinued

A Class A Pt1000 flat film temperature sensor with a thin film construction. The temperature range is -50°C to +500°C.


  • Pt1000 to IEC 751
  • Resists vibration and shock
  • Class A in accordance with IEC 60751
Dimensions 10 x 2mm
Housing Type Thin film element
Resistance 1kΩ
Temperature Range -50 to +550°C

Reviews


Be the first to submit a review