Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility 010632TD/A Pt100 General Purpose Sensor

Order Code:  

61-1212

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: 010632TD/A  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £42.07
5+ £38.23
25+ £33.63
100+ £31.61

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/06/2024

A 50mm long heavy duty Class B Pt100 PRT probe designed for general purpose industrial and commercial use. The probe has a rated temperature range of –50°C to +200°C and is terminated in a 4-wire tail enabling connection to any 2, 3 or 4-wire PT100 instrument.


  • Pt100 Class B, 4 wire to IEC751
  • 316 Stainless steel rigid sheath
  • 6mm diameter
  • 2 metre, 4-core 7/0.2mm silicone rubber insulated lead
Dimensions 50 x 6mm
Housing Type Stainless steel housing
Resistance 100Ω
Temperature Range -50 to +200°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review