Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-4717-001 PT100 2.8 x 25mm 100 Ohm Class B Wire Wound Detector

Order Code:  

61-3291

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-4717-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £10.04
30+ £9.12
50+ £8.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 20/06/2024

A Class B Pt 100 single element wire wound detector designed for optimum performance and stability.


  • Temperature range -200°C to +650°C
  • Ø x L 2.8 x 25mm
  • Class B in accordance with IEC 60751
Dimensions 25 x 2.8mm
Housing Type Ceramic sheath
Resistance 100Ω
Temperature Range -200 to +650°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review