Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-4747-001 PT100 2.8 x 25mm 100 Ohm Class A Wire Wound Detector

Order Code:  

61-3290

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-4747-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £12.93
30+ £11.75
50+ £10.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/06/2024

A Class A Pt 100 single element wire wound detector designed for optimum performance and stability.


  • Temperature range -200°C to +650°C
  • Ø x L 2.8 x 25mm
  • Class A in accordance with IEC 60751
Dimensions 25 x 2.8mm
Housing Type Ceramic sheath
Resistance 100Ω
Temperature Range -200 to +650°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review