Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Unilite PS-LLR Prosafe Red Filter Lens For Lantern

Order Code:  

85-9643

  Copy to clipboard
Brand: Unilite  Copy to clipboard MPN: PS-LLR  Copy to clipboard
  • Country of Origin: United Kingdom
 Report an error

Discontinued

The UniLite Prosafe PS-LL filter lenses can be used for emergency signalling situations and other applications where a temporary coloured light is required. The filters fit all UniLite lanterns and are held in place by a suction cup on the rear of the lens.


  • Used for emergency signalling situations
  • Rear side sucker pad connector
  • Toughened polypropylene
  • Impact resistant 0.5m
  • Chemical resistant plastic
  • Easy fitting and removal
  • Can be used with all UniLite lanterns
  • 20mm depth, 95mm diameter
  • Weight 25g
  • Colour: Red
  • UniLite type PS-LLR
Type Lens filter
Colour Red
Lamp Type N/A
Battery Type / Qty N/A
Light Output N/A
Output Power N/A
Body Material Polypropylene
Water Ingress N/A

Reviews


Be the first to submit a review