Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Unilite PS-LLP Prosafe Filter Lens For Lanterns Pack Of 4

Unilite PS-LLP Prosafe Filter Lens For Lanterns Pack Of 4

Order Code:  

85-9651

  Copy to clipboard
Brand: Unilite  Copy to clipboard MPN: PS-LLP  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The UniLite Prosafe PS-LL filter lenses can be used for emergency signalling situations and other applications where a temporary coloured light is required. The filters fit all UniLite lanterns and are held in place by a suction cup on the rear of the lens.
  • Used for emergency signalling situations
  • Rear side sucker pad connector
  • Toughened polypropylene
  • Impact resistant 0.5m
  • Chemical resistant plastic
  • Easy fitting and removal
  • Can be used with all UniLite lanterns
  • 20mm depth, 95mm diameter
  • Weight (each) 25g
  • Supplied as a pack of 4 (1 each of Green, Red, Amber & Blue)
  • UniLite type PS-LLP

Reviews


Be the first to submit a review