Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Unilite PS-L1 Hi-Vis Yellow ProSafe Copolymer Floating Lantern

Order Code:  

85-9621

  Copy to clipboard
Brand: Unilite  Copy to clipboard MPN: PS-L1  Copy to clipboard EAN-13: 5013581001019
 Report an error

Discontinued

The UniLite Prosafe PS-L1 lantern has a high power 4.8V Krypton bulb and a hi-visibility industrial copolymer body which floats if the torch is accidentally dropped into water.
  • High power 4.8V Krypton bulb
  • Beamaster lens for ultimate beam penetration
  • Polycarbonate reflector
  • Industrial strength copolymer plastic
  • Tailored handle grip
  • Hi-visibility yellow colour
  • Chemical resistant
  • Moulded rubber micro switch
  • Nylon handle strap
  • Impact resistant 1m
  • Takes 1x 6V PJ996 lantern battery (not included)
  • Size: 210 x 120mm
  • Weight: 330g
  • UniLite type PS-L1

Reviews


Be the first to submit a review