Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Unilite PS-HC Helmet Clips For Headlights (4 Pack)

Order Code:  

85-9641

  Copy to clipboard
Brand: Unilite  Copy to clipboard MPN: PS-HC  Copy to clipboard EAN-13: 5013581004003
  • Country of Origin: United Kingdom
 Report an error

Discontinued

These plastic clips make it easy to fit head lamps with elasticated straps to your hard hat or helmet. The clips attach to the elastic straps and hook on the underside of the helmet to prevent the straps slipping on the smooth surface of the hat.


  • Robust copolymer plastic
  • Universal fit for most helmets and hard hats
  • Chemical resistant
  • Suitable for all UniLite head lamps
  • Weight 5g
  • Supplied in packs of 4
  • UniLite type PS-HC
Type Helmet clip
Luminous Intensity N/A
Colour Black
Lamp Type N/A
Battery Type / Qty N/A
Output Power N/A
Body Material Plastic
Water Ingress N/A

Reviews


Be the first to submit a review