Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Unilite PS-FL7 LED Prosafe Black & Yellow Industrial Flashlight Torch 500 Lumen

Order Code:  

85-9675

  Copy to clipboard
Brand: Unilite  Copy to clipboard MPN: PS-FL7  Copy to clipboard EAN-13: 5013581003259
  • Country of Origin:
 Report an error

Discontinued

This LED prosafe black and yellow industrial flashlight torch from Unilite is a well designed, robust and weatherproof source of light ideal for all outdoor situations.

Displayed with a strip of high visibility yellow for added safety, while manufactured to a high standard courtesy of the hard anodized aluminium head and industrial strength nylon-glass polymer body. The weatherproof torch is also equipped with plenty more outstanding values, including the ultra clear AR coated toughened tempered glass lens, two-stage dimming and defence strobe, effortless textured tactical single-handed micro switch and smooth parabolic reflector for ultimate beam penetration.


  • 500 white lumens
  • High power professional Luxeon LED
  • Rubberised texture grip
  • Weather proof for all outdoor situations
  • Submersible to a depth of 1 metre
  • IP68 dustproof and 1m submersible
  • Runtime: 5 – 35 hours
  • 4x AA Duracell batteries included
  • Beam distance: 210 metres
  • Weight: 291g (with batteries)
  • Length 188mm
  • Diameter 43mm
  • Manufacturer's part PS-FL7

Reviews


Be the first to submit a review