This LED prosafe black and yellow industrial flashlight torch from Unilite is a well designed, robust and weatherproof source of light ideal for all outdoor situations.
Displayed with a strip of high visibility yellow for added safety, while manufactured to a high standard courtesy of the hard anodized aluminium head and industrial strength nylon-glass polymer body. The weatherproof torch is also equipped with plenty more outstanding features, including the ultra clear AR coated toughened tempered glass lens, two-stage dimming and defence strobe, effortless textured tactical single-handed micro switch and smooth parabolic reflector for ultimate beam penetration.
- 300 white lumens
- High power professional Luxeon LED
- Rubberised texture grip
- Weather proof for all outdoor situations
- Submersible to a depth of 1 metre
- IP68 dustproof and 1m submersible
- Runtime: 2½ – 12 hours
- 4x AAA Duracell batteries included
- Beam distance: 170 metres
- Weight: 166g (with batteries)
- Length 165mm
- Diameter 35mm
- Manufacturer's part PS-FL5