Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Edimax PS-1206P Fast Ethernet USB / Parallel Print Server

Order Code:  

58-6180

  Copy to clipboard
Brand: Edimax  Copy to clipboard MPN: PS-1206P  Copy to clipboard EAN-13: 4710700924167
  • Country of Origin:
 Report an error

Discontinued

This fast ethernet USB/parallel print server from Edimax can support printing methods LPR, IPP, raw printing and UNIX logical printer. You can choose the best printing method according to your environment.

Compatible with most popular operating systems
The PS-1206P can be used with all major operating systems (Windows 98SE/Me/NT/2000/XP/2003, Mac OS (9.x and above) and UNIX/Linux work.

Supports major network protocols
As a print server, it allows everyone on your network to use parallel printers. It supports network protocols TCP/IP, NetBEUI, Linux and MAC.

Easy installation and configuration (with web-based configuration)
The easy-to-use windows installation wizard for the multifunction printer server enables you to quickly install the PS-1206P. It can also be conveniently configured from a network client that supports web browsing.

Fault-tolerant firmware upgrades
Users need not to worry about errors that occur during an upgrade, as the server is prevented from working.


  • Easy installation and configuration
  • All network users can use a parallel printer sharing
  • Provides completed printing methods
  • Transmission rate: 100 Mbit/s
  • Interfaces: LAN (10/100 Mbit/s), Parallel (IEEE 1284)
  • Number of parallel: 1 x
  • Manufacturer's part PS-1206P

Delivery includes: print server, power supply, instructions and software CD.

Reviews


Be the first to submit a review