Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comus PTA230/30 NO M12 Threaded Proximity Switch

Order Code:  

78-3780

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: PTA230/30  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.58
25+ £14.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This reed switch based proximity switch is ideal for use in a wide range of applications, including: position and limit sensing, linear actuators, security systems, door switches.


  • Threaded type
  • Normally open contacts
Sensing Range 8mm
Switching Voltage AC 230V
Switching Voltage DC N/A
Switching Current 3A
Output Configuration NO
Contact Rating N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review