Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 19111 Prototype System Professional

Order Code:  

34-0560

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 19111  Copy to clipboard EAN-13: 3760122592841
 Report an error
Qty Unit Price (Ex VAT)
1+ £68.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 18/05/2024

Buy Prototype System Professional from PJP - a professional quality prototyping system comprised of three prototyping boards, 34-0550, mounted on a sturdy metal base.

  • Base also houses 5 binding post terminals with integral shrouded 4mm sockets
  • Layout pad, pre-printed with the same contact arrangement as the three boards
  • Circuits can be assembled on the board following a layout designed on the pad
  • Circuits designed and modified on the board can be recorded on the layout pad
  • Spare layout pads of approximately 24 sheets are available separately
  • Overall dimensions 280 x 165 x 45mm
  • Total number of contacts 1,665
Tie Points 1665
Length 280mm
Width 165mm
Board Thickness 45mm
Material Metal
Colour Black / white

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review