Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liquitex Professional Spray Paint Can 400ml - Titanium White

Order Code:  

06-9688

  Copy to clipboard
Brand: Liquitex  Copy to clipboard MPN: 4450432  Copy to clipboard EAN-13: 0884955024591
  • Country of Origin: Spain
  • Not for sale to persons under age of 18
 Report an error

Discontinued

This Titanium White Liquitex Professional Spray Paint is ideal for use by professional artists, illustrators, teachers and students both indoors and outside. Using water-based technology, Liquitex Professional Spray Paint brings you brilliant but durable colours which can be easily cleaned up when wet but satisfyingly permanent when dry.


  • Low odour formulation
  • Suitable for use on a variety of surfaces including wood, masonry, metal and glass
  • Fine art pigments ensure professional quality
  • Can be mixed with other Liquitex products
  • Supplied in 400ml cans
  • Manufacturer's type 4450432
Type Spray paint can
Colour(s) Titanium white
Pack Size 400ml

Reviews


Be the first to submit a review