| Contact resistance | 10mΩ max @ 2-4VDC | | Insulation resistance | 1,000 MΩ min | | Dielectric strength | 1,500V RMS @ sea level | | Operating temperature | –30°C to +85°C | | Materials | | | Case | Diallylphthalate UL94V-0 | | Toggle handle | Brass, chrome plated | | Bushing | Brass, nickel plated | | Housing | Stainless steel | | |
|
|
|
|