Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Skytec Pro480 480w Power Amplifier Black

Order Code:  

35-4613

  Copy to clipboard
Brand: SkyTec  Copy to clipboard MPN: 172.032  Copy to clipboard
 Report an error

Discontinued

A 2x 240W stereo power amplifier with a black front panel that has been designed and manufactured to a high standard, making it ideal for general PA, mobile DJs and installations.
Current Rating N/A
Frequency Response 20 to 20,000Hz
Height 88 (2U)mm
Input Connectors RCA Phono/6.3mm jack
Input Impedance, Aux/Line N/A
Input Impedance, Mic N/A
Input Sensitivity 775 (10kΩ)mV
Length 482mm
Number of Channels 2
Number of Outlets N/A

Reviews


Be the first to submit a review