Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Pro Mixer DJX900USB

Order Code:  

35-4853

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: DJX900USB  Copy to clipboard EAN-13: 4033653130462
 Report an error

Discontinued

The Behringer DJX900USB DJ mixer features super-smooth channel faders and the "contact- free" VCA-controlled optical crossfader for the ultimate in reliability and state-of-the-art audio performance.

Because your voice is your instrument, the DJX900USB features a dedicated mic channel with a built-in Talkover function that automatically detects your voice and brings down the volume of the music track, so your voice is always out front.

Synching up tracks is an art unto itself, but the DJX900USB's dual Auto BPM Counters take the guesswork out of making a smooth transition from one track to the next.

Compare it to the competition for sound quality, features and value and you'll see why more and more DJs are making the move to the DJX900USB.


  • Professional 5-channel ultra-low noise DJ mixer with stylish, black design
  • 45mm infinium "contact-free" optical crossfader with adjustable tension and fader curve
  • State-of-the-art 24-bit digital effects with advanced parameter control
  • Built-in USB interface for recording and playback of any digital music file. Works with PC or Mac with no set-up or drivers required
  • Intelligent dual auto-BPM counter
  • 3-band kill EQ and precise level meters with peak hold function per channel
  • Additional 3-way kill switches with extremely steep frequency separation
  • Adjustable XPQ stereo surround effect VCA-controlled faders for utmost reliability and noise-free performance
  • Adjustable crossfader curve for all mixing styles
  • Monitor function with master/cue balance control and split option
  • Auto-talkover function with separate depth control
  • Manufacturer's part DJX900USB

Reviews


Be the first to submit a review