If you're a DJ with aspirations to run the best music night in town, then the
Behringer Pro Mixer DJX750 DJ Mixer will help you set the dance floor
alight.
The DJX750 merges intuitive operation with built-in digital effects
processing for a clean, transparent sound.
Because your voice is your instrument, the DJX750 features a dedicated mic
channel with all the tools to make your sound supremely distinctive.
Vocal fine-tuning is handled by the 3-band EQ, which provides up to 15dB of
boost or cut, creating an extremely broad tonal range for you to
exploit.
- Professional 5-channel ultra-low noise DJ mixer with stylish, black design
- State-of-the-art digital effects with advanced parameter control
- Intelligent dual auto-BPM counter with time and beat synch display
- Super-smooth Ultraglide faders with up to 500,000 life cycles
- Awesome adjustable XPQ stereo surround effect VCA-controlled crossfader for utmost reliability and smooth audio performance
- Adjustable crossfader curve for all mixing styles
- 3-band kill EQ (-32dB) and precise level meters with peak hold function per channel
- Additional 3-way kill switches with extremely steep frequency separation
- Monitor function with master/cue balance control and split option
- Auto-talkover function with separate depth control
- Manufacturer's part DJX750