Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Prisms Set (set of 7)

Order Code:  

52-0092

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ACB017  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

A set of 7 high quality, 25mm thick acrylic prisms.


  • Rectangular: 75 x 50mm
  • Biconvex: 75 x 115mm
  • Biconcave: 75 x 115mm
  • Semi circular: 75mm diameter
  • 57mm equilateral: 60 x 60 x 60 degree
  • 75mm sides triangular: 90 x 45 x 45 degree
  • 75mm sides triangular: 90 x 60 x 30 degree
  • Supplied as a set of 7
Type Prism
Size Variousmm

Reviews


Be the first to submit a review