Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eisco Prism Equilateral - 38 x 38mm

Order Code:  

52-2707

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: PH0556B  Copy to clipboard
  • Country of Origin: India
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
Out of Stock60 due on 12/06/2024

This equilateral clear glass prism is ideal for use in the laboratory and classroom during physics and other science lessons.


  • Length and height 38mm
  • 60° x 60° x 60°
Type Prism
Size 38 x 38mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review