Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Learning Resources Primary Bucket Balance 420 x 165 x 150mm

Order Code:  

06-5882

  Copy to clipboard
Brand: Learning Resources  Copy to clipboard MPN: LER1521  Copy to clipboard UPC-12: 765023815214
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.34

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 29/04/2024

This child-friendly balance has transparent buckets to allow students to easily see contents are easily removable for emptying. The bucket lids can also be used to create a platform balance.


  • Built-in storage drawer
  • Measures 420 x 165 x 150mm
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)

Note: Contents not included.

Type Bucket balance

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review