Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

B+B Sensors Pressure ResistantTemperature Probe for Sensor Control Module

B+B Sensors Pressure ResistantTemperature Probe for Sensor Control Module

Order Code:  

51-8073

  Copy to clipboard
Brand: B+B Sensors  Copy to clipboard MPN: CON-SENSW-TF-M10  Copy to clipboard EAN-13: 4016138304381
 Report an error

Discontinued

A universal pressure resistant temperature sensor that is designed for general applications such as heating and solar systems, building instrumentation and compressed air systems and hydraulics. The sensor has a stainless steel housing for mechanical robustness and resistance to chemicals. There is an M10 x 1.5 ISO screw thread to enable the housing to be attached directly to pipelines, ensuring a good thermal contact with the supplied gasket ring providing a tight seal on flat surfaces.

This temperature sensor will work with the universal sensor control modules (51-8072, 51-8074, 51-8076) to form a comprehensive 2-point thermostat for universal applications.


  • NTC Sensor type
  • Housing stainless steel grade 1.4305
  • Pressure resistant up to 20 bar
  • Measuring range –40°C to +100°C
  • Tolerance ±2%
  • Sensor tube dimensions Ø7 x 20mm
  • Terminated by RJ12 connector
  • Cable length 1m
Type Temperature probe
Connection RJ12
Active Area 7 x 20mm
Operating Temperature Range -40 to +100°C

Reviews


Be the first to submit a review