Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Leitz Premium Heavy Duty Storage Box Pack 10

Order Code:  

34-0062

  Copy to clipboard
Brand: Leitz  Copy to clipboard MPN: 60810000  Copy to clipboard EAN-13: 4002432426300
  • Country of Origin:
 Report an error

Discontinued

Premium quality boxes for the most discerning customers. These Leitz Archiving and Transport Boxes are made from high quality corrugated board, rigid and resistant, yet lightweight for easy handling.
  • Dimensions: 340 x 275 x 455mm
  • Weight each 880g
  • Perfect as a container for binders but also as universal storage and transportation box
  • With top lid
  • Holds 4 binders with 80mm spine width
  • Reinforced sides and base for maximum strength
  • Highest quality corrugated board for strength, stability and light weight
  • 100% recyclable product, FSC certified
  • Supplied flatpacked in packs of 10

Reviews


Be the first to submit a review