Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comus PRB-SP-023 N/C Vane Proximity Switch

Order Code:  

78-4033

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: PRB-SP-023  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
10+ £5.99
30+ £5.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/06/2024

This 400 AC 0.5A vane proximity sensor can detect the presence of ferrous metals, making it ideal for use in position and limit sensing, production line sensing, safety guard switching,conveyor part counting, etc.


  • Normally closed contact form
  • 1m of attached cable
  • Also known as PRB-SP-019 (S1945S)
Sensing Range 3mm
Switching Voltage AC 400V
Switching Voltage DC N/A
Switching Current 500mA
Output Configuration NC
Contact Rating 1A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review