Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comus PRA-SA-002 N/O Heavy Duty Aluminium Housed Blue Proximity Switch

Order Code:  

78-4023

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: PRA-SA-002  Copy to clipboard
 Report an error

Discontinued

This 1500V AC/DC 3A heavy duty proximity switch is housed in a hermetically sealed, blue powder coated aluminium housing that ensures high corrosion resistance and a long life. Suitable for industrial and commercial use in harsh environments for applications such as position sensing, linear actuators, security switching, safety guards/devices.


  • Normally open contact style
  • 1500V AC/DC 3A switching capacity
  • Robust design
  • Switch dimensions 80 x 19 x 10mm
  • Suitable magnet also available
  • Earthed housing for added safety
  • 720mm 3-core cable
Sensing Range 15mm
Switching Voltage AC 1500V
Switching Voltage DC 1500V
Switching Current 3A
Output Configuration NO
Contact Rating 1A

Reviews


Be the first to submit a review