Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comus PRA-SA-001 N/O Heavy Duty Aluminium Blue Proximity Switch

Order Code:  

78-4021

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: PRA-SA-001  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
10+ £9.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 5 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This 400V AC/DC 0.5A heavy duty proximity switch is housed in a hermetically sealed, blue powder coated aluminium housing that ensures high corrosion resistance and a long life. Suitable for industrial and commercial use in harsh environments for applications such as position sensing, linear actuators, security switching, safety guards/devices.


  • Normally open contact style
  • 400V AC/DC 0.5A switching capacity
  • Robust design
  • Switch dimensions 38 x 12 x 8mm
  • Suitable magnet also available
  • 500mm 2-core cable
Sensing Range 15mm
Switching Voltage AC 400V
Switching Voltage DC 400V
Switching Current 500mA
Output Configuration NO
Contact Rating 1A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review