Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Powerplay Proxl HA4700

Order Code:  

35-4233

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: HA4700  Copy to clipboard EAN-13: 4033653100649
 Report an error

Discontinued

An articulate headphone mix can make a tremendous difference to the outcome of a recording session, and the four-channel Behringer Powerplay Pro-XL HA4700 headphone amplifier features superior performance, routing and mixing functions to accommodate the most discerning set of ears.

When a recording session calls for everyone's heads and ears to be in the game, the HA4700 is essential.


  • Highest sonic quality with virtually all types of headphones >8Ω, even at maximum volume
  • 4 independent high-power amplifier sections provide up to four stereo mixes with individual balance controls
  • Each input/aux section can be separately adjusted for "more me" mixing
  • Stereo Aux input for each channel allows you to mix in any instrument or sound source
  • Multi-functional Stereo/2-Channel switch on each channel allows for either stereo playback or double mono operation
  • Ultra-musical High and Low EQ per channel for perfect sound adaptation
  • Output level control with accurate 8-digit LED output meter per channel
  • Left/right Mute switches for each channel allow two different mixes in mono mode
  • 1 front and 2 rear TRS output connectors per channel
  • Direct front panel input connector for easy connection of any sound source
  • Parallel Main outputs allow cascading of several headphones amplifiers
  • Servo-balanced inputs and outputs on ¼" TRS and gold-plated XLR connectors
  • Toroidal transformer for lowest noise interference and highest audio quality
  • Manufacturer's part HA4700 

Reviews


Be the first to submit a review