Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PIC PMC-1001T SMD-Reed-Sensor P3S 1 Closer Max 0.5 A

Order Code:  

50-5770

  Copy to clipboard
Brand: PIC  Copy to clipboard MPN: PMC-1001T  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4,356 at factory, lead time 9 days
21 in Stock, despatched same dayAdditional quantity lead time 9 days

SMD-Reed-Sensor P3S.


  • Small size
  • Minimum height above PCB
  • Over 1 billion reliable operations at dry circuits or low level loads
  • Suitable for lead-free soldering
  • Suitable for automated assembly
Sensing Range N/A
Switching Voltage AC 70V
Switching Voltage DC 100V
Switching Current Max 0.5A
Output Configuration NO
Contact Rating 0.5A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


31 January 2017 Question by: Rapid Customer | Product code: 50-5770
Q. Hello, Will this allow current to flow when there is or isn't a magnetic field present? Thanks
A. Hi Peter, thank you for your question. This has a normally open contact so current/voltage will only be supplied through the contact when the magnetic field is applied.


24 September 2015 Question by: Rapid Customer | Product code: 50-5770
Q. Is this reed switch normally closed or normally open
A. Hi Callum, thank you for your question. This item comes supplies as normally open.

Reviews


Be the first to submit a review