Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Plastic Sheet 1x457x305mm White - Pack of 10

Order Code:  

37-3152

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 1MM 457X305 WHITE  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 4 weeks

Pack of 10 white coloured plastic sheets measuring 457 x 305mm. Sheets can be used as conventional flat material, or for economic use in vacuum forming machines. These sheets offer a cost-effective method for students to prototype designs prior to manufacture in a thicker material.


  • Thickness 1mm
  • Tolerance ±1.5mm
  • Virgin grade for consistency of moulding
  • Supplied in pack of 10 sheets
Material HIPS
Colour White
Length 457mm
Width 305mm
Thickness 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review