Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Panasonic AMN13112 Pir Sensor 5m Spot - White

Order Code:  

61-1510

  Copy to clipboard
Brand: Panasonic  Copy to clipboard MPN: AMN13112  Copy to clipboard
 Report an error

Discontinued

A highly compact PIR sensor housed in a TO5 package fitted with a zoned fresnel lens. The sensor detects infra-red radiation in the low infrared spectrum (10µm wavelength) which is emitted by human movement.

The sensors are able to detect a change in temperature from object to ambient from as little as 3°C. Changes in the level of detected emission are evaluated by a window comparator and if the change exceeds the upper or lower threshold the output level of the sensor goes high and can be used to trigger external circuitry.


  • MP PIR motion sensor
  • 3 to 6V DC voltage
  • Spot detection type
  • 5m sensing range
  • 22° vertical, 38° horizontal detection angle
  • White lens colour
  • 170uA current
  • 6V DC output voltage
  • -20 to +60°C
  • Panasonic type AMN13112

Reviews


Be the first to submit a review