Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Steel Dressmaking Pins 30mm 40g

Order Code:  

06-0307

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: CODE 142  Copy to clipboard
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
36 in Stock, despatched same dayContact us for additional stock

These value-for-money 30mm steel dressmaking pins are ideal for textiles and haberdashery.


  • Extra fine
  • Hardened & tempered
  • Supplied in tubs of 40g
Type Pins
Length 30mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


23 October 2018 Question by: Rapid Customer | Product code: 06-0307
Q. How many would you tipically get
A. Hi Amanda, thank you for your question. There are approximately 1200 pins per pack - they weigh approximately 3 grams each.

Reviews


Be the first to submit a review