Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Piezo Buzzer Miniature 12V

Order Code:  

35-0115

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 35-0115  Copy to clipboard
 Report an error

Discontinued

This 12V miniature Piezo Buzzer has a 30V DC voltage rating, 10mA current rating and has 90dB sound output at 50cm.

  • Offers a high output with low power consumption
  • 2700Hz frequency
  • Continuous tone
  • Diameter 31.8mm
  • CE approved
Type Miniature
Tone Continuous
Sound Output 90dB
Frequency 2.7kHz
Size 31.8 dia. x 13.9mm
Voltage 12V

Reviews


Be the first to submit a review