Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Photo Etch PCB (Single-Sided Epoxy Glass) 100 x 160mm

Order Code:  

34-0105

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 34-0105  Copy to clipboard
 Report an error

Discontinued

This Photo Etch PCB (Single-Sided Epoxy Glass) 100 x 160mm is supplied with a protective black film, and is ideal for designing your own circuit board.
  • 35µ Copper thickness
  • Ferric chloride solution suitable etchant
  • 250°C ignition point

Reviews


Excellent product

Reviewed by: Graham Holmes - 12 February 2014
I've returned to photosensitive board technology for my 1- or 2-off PCB requirements after some years struggling with Maplin's Press-n-Peel technology ... and I'm really impressed. I used Rapid's Jetstar inkjet-compatible film, Maplin's exposure unit (cheaper than Rapid's), Rapid's developer crystals, etch solution from an external source, and Rapid's tinning crystals. Easy to use; stunning results.

Reviewed by: Rich - 11 August 2009
Have used these for many years, usually with excellent results, have had a couple of boards with poor edge coating, Rapid put me in touch with the manufacturer, who sent me replacements, and a couple of extra boards too, and I still have the "defective" ones I can use for smaller boards. All round excellent service.

Reviewed by: Pete Griffiths - 24 February 2009
Always get predictable results with this board however, as noted in another review, the photoresist coating 5mm-10mm around the board edge is unpredicatable. If you have a eurocard sized PCB to produce this can be problematic. While some boards are better than others at the edge you cant tell this until youve peeled the protective film back.