Timeguard take PIR Presence Detection to the next level for optimum coverage
and with up to 1500W loading and 10m detection range this powerful unit is the
ideal choice for all energy saving installations.
This Timeguard PIR presence detector has been designed to reduce the amount
of time lighting is left on unnecessarily, for example if an area is unoccupied
or if there is sufficient natural light.
A presence detector monitors the detection zone for occupancy; if a person is
sensed then the detector will automatically turn the lighting on. When the area
is vacated, the lighting will turn off after a preset time delay.
The sensor has a built in light level (lux) sensor which will keep the
lighting off if there is enough natural light available.
Controlling lighting
with a presence detector can save up to 60% of lighting energy costs dependent
on occupancy behaviour and the amount of natural light
available.
- Switches lights ON when presence is detected and to light level (LUX) settings
- Ideal for energy saving installations in the workplace, corridors, offices, toilets etc
- Up to 1500W loading (6A) for incandescent, halogen, fluorescent and inductive lighting or 250W (1A) fan
- Units can be wired in parallel (not exceeding total load)
- Enhanced 120° detection zone for optimum coverage
- Up to 10m detection range for motion and 5m for presence detection at 1.8m mounting height
- User-friendly adjustment for: Light level - 5 to 1000 LUX
Time ON - 1 to 30 minutes
- IP55 environmental rating (internal use only)
- For surface mounting on a standard BS surface mount or flush mount box (min 16mm depth)
- 3 wire connection
- Manufacturers part no. Timeguard PDWM1500
Type |
PIR detector |
Input Voltage |
240V |
Operating Voltage |
240V |
Output Voltage |
240V |
Power Rating |
240V 5oHz |
Voltage Rating |
240V |
Wattage |
1500W |