Timeguard take PIR Presence Detection to the next level for optimum coverage
and with up to 1500W loading and 10m detection range this powerful unit is the
ideal choice for all energy saving installations.
This Timeguard ceiling surface mounted PIR presence detector has been
designed to reduce the amount of time lighting is left on unnecessarily, for
example if an area is unoccupied or if there is sufficient natural light.
A presence detector monitors the detection zone for occupancy; if a person is
sensed then the detector will automatically turn the lighting on. When the area
is vacated, the lighting will turn off after a preset time delay.
The sensor has a built in light level (lux) sensor which will keep the
lighting off if there is enough natural light available. Controlling lighting
with a presence detector can save up to 60% of lighting energy costs dependent
on occupancy behaviour and the amount of natural light
available.
- Switches lights ON when presence is detected and to light level (LUX)
settings
- Ideal for energy saving installations in the workplace, corridors,
offices, toilets etc
- Up to 1500W loading (6A) for incandescent, halogen, fluorescent and
inductive lighting or 250W (1A) fan
- Units can be wired in parallel (not exceeding total load)
- Enhanced 360° detection zone for optimum coverage
- Up to 10m detection range for motion and 3m for presence detection at 3m
mounting height
- User-friendly adjustment
- Light level - 5 to 1000 LUX
- Time ON - 1 to 30 minutes
- IP55 environmental rating (internal use only)
- Can also be mounted on a standard BS surface mount or flush mount box
- Manufacturers part no. Timeguard
PDSM1500
Type |
Ceiling PIR |
Input Voltage |
240V |
Operating Voltage |
240V |
Output Voltage |
240V |
Power Rating |
240V |
Voltage Rating |
240V |
Wattage |
1500W |