Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO PCT-G5700-6319 Piezo Transducer 2 - 4 kHz 57mm

Order Code:  

51-7458

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: PCT-G5700-6319  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 2-4kHz 57mm is able to generate a continuous tone nature when energised by a 12V peak square wave, also allowing an output of 100dB/12Vp-p/3.3kHz/10cm.


  • PCT-G5700-6319
  • Compact and relaible
  • Type Piezo transducer
    Sound Output 100dB
    Frequency 4kHz
    Size 57 x 15.2mm

    Reviews


    Be the first to submit a review