Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman PCSU200 USB PC Oscilloscope and Signal Generator

Order Code:  

70-4470

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: PCSU200  Copy to clipboard EAN-13: 5410329463694
  • Country of Origin: Taiwan
 Report an error

Discontinued

The pocket-sized Velleman USB PC Oscilloscope and Signal Generator contains a whole world of measuring tools in one small box. It includes a powerful 2 channel oscilloscope and a handy bode plot function. There is no need for a power supply as the unit is powered over USB.


  • Includes function generator, oscilloscope, transient recorder, bode plotter, spectrum analyser, manual, USB PC scope+generator unit and USB cable
  • Dimensions: 100 x 100 x 35mm
  • Minimum system requirements - IBM compatible PC, Windows™ XP, Vista, 7 *, SVGA display card (min.1024 x 768), mouse, USB port 1.1 or 2.0
  • Manufacturer's part PCSU 200
Type Test equipment
Ready Assembled? Yes

Reviews


Be the first to submit a review