Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Ideal-Tek PCSA-2 Mounting Frame 520 x 280mm

Order Code:  

50-8486

  Copy to clipboard
Brand: Ideal Tek  Copy to clipboard MPN: PCSA-2  Copy to clipboard EAN-13: 4016138599626
 Report an error
Qty Unit Price (Ex VAT)
1+ £338.25

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 9 days
2 in Stock, despatched same dayAdditional quantity lead time 9 days

This holder is ideal for supporting and clamping printed circuit boards while they are being loaded with components. ESD foam rubber in the lid holds the components in place while the board is tipped over for hand soldering and trimming. Alternatively, the board can be loaded and trimmed before flow soldering.

The holder can be reconfigured in many different configurations for differant applications.


  • Size 520 x 280mm sizes
Dimensions (L x W) 520 x 280mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review