Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman PCGU1000 Pc Function Generator 0-2MHz

Order Code:  

85-7421

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: PCGU1000  Copy to clipboard EAN-13: 5410329362447
 Report an error

Discontinued

This PC-based digital function generator from Velleman is a versatile instrument that can output a variety of waveforms (including sine, square, triangle and rectangle waves) created on a PC.

There is a choice of standard, predefined library waveforms or custom-built waveforms using the signal wave editor, with a frequency range of up to 2MHz. The outputs are galvanically isolated from the PC, reducing measurement errors.


  • Frequency range 0.01Hz to 2MHz
  • DDS (Direct Digital wave Synthesis) functionality
  • Crystal based stability
  • Low sine wave distortion
  • Two parallel output connectors
  • TTL-level synchronisation output
  • Galvanic isolation
  • Storage for up to 8192 waveform points
  • Predefined waveform library including noise and sweep types
  • Wide sweep frequency range
  • Sweep time up to 10hrs.
  • Automated wave sequence generation
  • Supplied with USB cable, getting started manual, software on CD and 9V power adaptor
  • Velleman type PCGU1000

Reviews


Be the first to submit a review